| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90142-0032 |
| Color: | Black |
| Series: | 90142 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901420032 |
| SKU: | MOL90142-0032 |
90142-0032
| Heilind Number: | MOL90142-0032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90142-0032 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this sleek and sturdy C-Grid III Receptacle. Designed for optimal performance, this connector features 32 contacts in a double-row configuration, ensuring seamless signal transmission. With a pitch of 2.54mm and polarized mating, it offers precise and secure connections. Crafted from durable PPO material and compliant with stringent flammability standards, it guarantees reliability in any operating environment. Certified by CSA and UL agencies, it meets industry safety requirements. Its convenient wire-to-board system with lockable mating ensures easy installation. Whether for industrial or commercial use, this connector is a versatile and essential component for your connectivity needs.

