90143-0006

Heilind Number:MOL90143-0006
Manufacturer:Molex
Manufacturer Number:90143-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 6 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0006
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430006
Contact Detail:No Voided Circuits
SKU:MOL90143-0006

Detailed Description

Enhance your connectivity with this sleek and efficient black C-Grid III Receptacle. Featuring 6 contacts across 2 rows, it offers seamless integration for signal applications. Crafted from durable PPO material, it ensures reliability even in challenging operating conditions ranging from -55 to 105 °C. With a pitch of 2.54mm and stackable design, it allows for versatile and space-saving installations. RoHS compliant and UL agency certified, this connector guarantees both performance and safety. Ideal for wire-to-board setups, it's a must-have component for any electronic project. Elevate your connectivity game with this high-quality C-Grid III Receptacle.