| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0008 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430008 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0008 |
90143-0008
| Heilind Number: | MOL90143-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the C-Grid III Receptacle, featuring a sleek black design. This component is part of the cutting-edge 90143 series and boasts 8 contacts spread across 2 rows, ensuring efficient signal transmission. With a standard 2.54mm pitch and durable PPO construction, it guarantees reliability in various environments, supported by a wide operating temperature range of -55 to 105°C. Perfect for wire-to-board applications, this connector offers easy installation and is RoHS compliant, aligning with modern environmental standards. Its stackable design and compatibility with multiple ports make it a versatile choice for diverse electronic setups. Trust in its UL agency certification and quality manufacturing for seamless performance.

