90143-0012

Heilind Number:MOL90143-0012
Manufacturer:Molex
Manufacturer Number:90143-0012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 12 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0012
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:12
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430012
Contact Detail:No Voided Circuits
SKU:MOL90143-0012

Detailed Description

Enhance your connectivity with the sleek and versatile C-Grid III Receptacle in classic black. This essential component features 12 contacts arranged in 2 rows, making it ideal for signal applications. Crafted from durable PPO material and meeting rigorous flammability standards, it ensures reliability in diverse environments. With a pitch of 2.54mm, it offers seamless integration into wire-to-board setups. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is a dependable choice for various electronic systems. Its stackable design allows for efficient use of space, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this high-performance connector.