90143-0014

Heilind Number:MOL90143-0014
Manufacturer:Molex
Manufacturer Number:90143-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 14 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0014
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:14
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430014
Contact Detail:No Voided Circuits
SKU:MOL90143-0014

Detailed Description

Elevate your connectivity with the C-Grid III Receptacle in sleek black. This essential component boasts 14 contacts across 2 rows, ensuring seamless signal transmission. Crafted from durable PPO material, it meets stringent flammability standards and operates reliably in temperatures ranging from -55 to 105°C. Perfect for wire-to-board applications, its 2.54mm pitch and stackable design offer versatility in assembly. With RoHS compliance and UL agency certification, rest assured of its quality and safety. Upgrade your systems with this efficient connector, ideal for a range of electronic devices.