90143-0016

Heilind Number:MOL90143-0016
Manufacturer:Molex
Manufacturer Number:90143-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 16 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0016
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430016
Contact Detail:No Voided Circuits
SKU:MOL90143-0016

Detailed Description

Enhance your connectivity with this sophisticated C-Grid III Receptacle. Designed for optimal performance, it features 16 contacts arranged in 2 rows with a 2.54mm pitch, perfect for signal applications. Crafted from durable PPO material, it ensures reliability even in harsh conditions with an operating temperature range of -55 to 105°C. This black connector, part of the 90143 series, is UL certified and RoHS compliant, meeting stringent quality standards. Its stackable design offers versatility, while its wire-to-board connection system simplifies installation. Whether for industrial or electronic use, this C-Grid III Receptacle guarantees seamless and secure connectivity.