| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0018 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430018 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0018 |
90143-0018
| Heilind Number: | MOL90143-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0018 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the C-Grid III Receptacle in sleek Black. Featuring 18 gold-plated contacts organized in two rows with a 2.54mm pitch, this high-quality connector guarantees secure and efficient signal transmission. Made of durable PPO material and complying with RoHS standards, it ensures both performance and environmental responsibility. With stackable design and compatibility for Wire-to-Board connections, it offers versatility in various applications. Its operating temperature range and UL agency certification further attest to its reliability. Upgrade your setup with this essential component for seamless data flow.

