90143-0020

Heilind Number:MOL90143-0020
Manufacturer:Molex
Manufacturer Number:90143-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 20 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0020
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430020
Contact Detail:No Voided Circuits
SKU:MOL90143-0020

Detailed Description

Enhance your connectivity with this C-Grid III Receptacle in sleek black. With 20 contacts across 2 rows, it ensures efficient signal transmission. Made of durable PPO material meeting flammability standards, this connector is designed for reliability in various environments, operating smoothly in temperatures ranging from -55 to 105°C. Its stackable feature allows for versatile usage, while its RoHS compliance underscores its environmental responsibility. Perfect for wire-to-board applications, this connector guarantees secure and seamless connections in your electronic setups.