90143-0034

Heilind Number:MOL90143-0034
Manufacturer:Molex
Manufacturer Number:90143-0034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 34 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0034
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:34
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Contact Detail:No Voided Circuits
Part Aliases:0901430034
SKU:MOL90143-0034

Detailed Description

Enhance your connectivity with the sleek and versatile Black C-Grid III 90143 Series Receptacle. Featuring 34 contacts in a 2-row configuration with a 2.54mm pitch, this connector is designed for optimal signal transmission. Constructed with durable PPO material and meeting flammability standards, it ensures reliability even in harsh environments. With a wide operating temperature range of -55 to 105°C, it's suitable for diverse applications. RoHS compliant, it offers peace of mind for environmentally conscious users. Stackable and with a single port, it's a convenient choice for wire-to-board connections. Trust in its quality, backed by UL agency certification. Elevate your connectivity solutions with this essential component.