| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0036 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Contact Detail: | No Voided Circuits |
| Part Aliases: | 0901430036 |
| SKU: | MOL90143-0036 |
90143-0036
| Heilind Number: | MOL90143-0036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0036 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Receptacle in sleek black. This versatile component features 36 contacts in a dual-row configuration, perfect for accommodating various signal applications. Crafted from durable PPO material, it ensures reliability in demanding environments with an operating temperature range of -55 to 105°C. RoHS compliant, it meets stringent environmental standards. Its 2.54mm pitch and stackable design offer seamless integration, while its wire-to-board connector system simplifies installation. Ideal for a wide range of industries, this connector is a must-have for your electronic projects.

