| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0040 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430040 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0040 |
90143-0040
| Heilind Number: | MOL90143-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0040 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-board connections with this 40-contact C-Grid III Receptacle in sleek black. Part of the 90143 series, it offers a reliable 2.54mm pitch and dual rows for efficient signal transmission. Crafted from durable PPO material, this connector ensures longevity even in demanding environments, with an operating temperature range of -55 to 105 °C. Designed for signal circuit applications, it features stackable ports for added versatility. RoHS compliant and UL agency certified, it guarantees quality and safety in every use. Upgrade your setup with this essential connector for seamless and secure connectivity.

