| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0056 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Mates With: | C-Grid III Header, Dual Row Link:90122|Link:90130|Link:90131 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430056 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0056 |
90143-0056
Specifications
Detailed Description
Enhance your connectivity with this versatile black C-Grid III Receptacle. Featuring 56 contacts arranged in 2 rows with a 2.54mm pitch, it offers seamless integration for signal circuit applications. Crafted from durable PPO material and compliant with flammability standards, this connector ensures reliable performance. It can be stacked and mates with C-Grid III Headers, making it ideal for wire-to-board connections. Operating efficiently in a wide temperature range, it is a must-have component for various electronic setups. Its design allows for easy installation, and with no voided circuits, it guarantees optimal functionality. Trusted for its quality and durability, this connector is a valuable addition to any project requiring secure and efficient connectivity.

