90143-0064

Heilind Number:MOL90143-0064
Manufacturer:Molex
Manufacturer Number:90143-0064
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 64 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0064
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:64
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Contact Detail:No Voided Circuits
Part Aliases:0901430064
SKU:MOL90143-0064

Detailed Description

Enhance your connectivity with our C-Grid III Receptacle in sleek black. Featuring 64 contacts across 2 rows, this connector provides reliable signal transmission in a variety of applications. Crafted from durable PPO material and meeting stringent flammability standards, it ensures safety and performance. With a 2.54mm pitch and operating temperature range from -55 to 105°C, it's suitable for diverse environments. Designed for wire-to-board connections, it offers stackable versatility. This connector is a dependable choice for your electronic needs.