90143-0108

Heilind Number:MOL90143-0108
Manufacturer:Molex
Manufacturer Number:90143-0108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 4 Polarizing Buttons, 8 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90143-0108
Color:Black
Series:90143 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:8
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Number of Ports:1
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-1
Part Aliases:0901430108
Contact Detail:No Voided Circuits
SKU:MOL90143-0108

Detailed Description

Enhance your connectivity with our C-Grid III Receptacle in sleek black. This connector, featuring 8 contacts spread over 2 rows with a pitch of 2.54mm, is perfect for signal applications. Crafted from durable PPO material and meeting stringent flammability standards, it ensures reliability even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 105 °C, it's designed for versatility. With stackable capabilities and RoHS compliance, it's both efficient and environmentally friendly. Whether for professional or personal use, this Wire to Board connector is a must-have for seamless connections.