| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0112 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430112 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0112 |
90143-0112
| Heilind Number: | MOL90143-0112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0112 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 4 Polarizing Buttons, 12 Circuits, Black
More >>Specifications
Detailed Description
Easily connect wires with this C-Grid III Receptacle in sleek black. Featuring 12 gold-plated contacts arranged in 2 rows, it ensures reliable signal transmission. With a 2.54mm pitch, it's ideal for various applications. Constructed from durable PPO material, it offers high performance even in demanding environments. Its stackable design allows for efficient use of space, while RoHS compliance reflects our commitment to environmental standards. Perfect for wire-to-board connections, this connector is a versatile solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45773-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Lubricant, with Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel | ![]() |


