| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0134 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Mates With: | C-Grid III Header, Dual Row Link:90122|Link:90130|Link:90131 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430134 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0134 |
90143-0134
| Heilind Number: | MOL90143-0134 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0134 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 4 Polarizing Buttons, 34 Circuits, Black
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 34-contact, dual-row C-Grid III receptacle. Designed for reliable signal transmission, this black connector features a 2.54mm pitch and PPO material construction. With stackable capabilities and compatibility with C-Grid III Headers, it offers versatility in assembly. Operating efficiently in a wide temperature range, it ensures optimal performance in various environments. RoHS compliant and with UL certification, this connector guarantees safety and quality in your electronic applications. Perfect for wire-to-board connections, it's an essential component for your projects.

