| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90143-0136 |
| Color: | Black |
| Series: | 90143 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Mates With: | C-Grid III Header, Dual Row Link:90122|Link:90130|Link:90131 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901430136 |
| Contact Detail: | No Voided Circuits |
| SKU: | MOL90143-0136 |
90143-0136
| Heilind Number: | MOL90143-0136 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90143-0136 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 4 Polarizing Buttons, 36 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with this C-Grid III Receptacle, featuring 36 contacts in a 2-row, 2.54mm pitch design. Crafted from durable PPO material, it meets stringent flammability standards for peace of mind. Suitable for signal circuit applications, this black receptacle is stackable and boasts a single port for seamless integration. Operating efficiently within a wide temperature range, it offers reliable performance. Pair it with a C-Grid III Header for a complete connection solution. With its versatile design, this receptacle is essential for your wiring projects.

