90147-1102

Heilind Number:MOL90147-1102
Manufacturer:Molex
Manufacturer Number:90147-1102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1102
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471102
SKU:MOL90147-1102

Detailed Description

Enhance your PCB connectivity with our C-Grid PC Board Connector, designed for seamless integration in vertical orientations. This single-row connector features two circuits with reliable tin (Sn) plating, ensuring efficient signal transmission. With a low 3A amperage and a pitch of 2.54mm, it's perfect for various applications. Crafted with high-quality materials like phosphor bronze and polyester, it guarantees durability and performance in challenging environments. The straight body orientation and through-hole termination method offer easy installation on standard 1.6mm thick PCBs. Operating within a wide temperature range of -55 to 105°C, it's suitable for diverse industrial settings. UL and CSA agency certifications, along with RoHS compliance, assure quality and safety. Elevate your PCB designs with this versatile C-Grid connector, ideal for board-to-board connections in electronic assemblies.