90147-1105

Heilind Number:MOL90147-1105
Manufacturer:Molex
Manufacturer Number:90147-1105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 5 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1105
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:5
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471105
SKU:MOL90147-1105

Detailed Description

Enhance your electronic connections with our C-Grid PC Board Connector. This single-row, vertical connector features 5 circuits, ideal for signal applications. With tin (Sn) plating and phosphor bronze contacts, it ensures reliable conductivity and durability. The straight orientation and 2.54mm pitch make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in various environments. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for board-to-board connections, it offers secure through-hole termination with PCB retention. Upgrade your connectivity with this high-quality connector.