| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90147-1110 |
| Color: | Black |
| Series: | 90147 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901471110 |
| SKU: | MOL90147-1110 |
90147-1110
| Heilind Number: | MOL90147-1110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90147-1110 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid PC Board Connector. This single-row, vertical connector features 10 circuits, perfect for signal transmissions. With tin plating on phosphor bronze contacts, it ensures reliable conductivity. Designed for through-hole termination, it guarantees secure attachment. Its straight body orientation and 2.54mm pitch make it versatile for various applications. Operating in a wide temperature range of -55 to 105°C, it offers durability. Certified for RoHS compliance, it meets environmental standards. Ideal for Board to Board connections, it's a essential component for your electronic projects.

