90147-1111

Heilind Number:MOL90147-1111
Manufacturer:Molex
Manufacturer Number:90147-1111
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 11 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1111
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:11
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:11
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471111
SKU:MOL90147-1111

Detailed Description

Enhance your PCB connections with our C-Grid PC Board Connector. Featuring a single-row, vertical design with 11 circuits, this connector ensures seamless performance. The tin (Sn) plating offers durability and reliability, while the phosphor bronze contact material guarantees efficient conductivity. With a 3A amperage and 350V maximum voltage, it's ideal for signal applications. Its through-hole termination method and straight body orientation make for easy installation, while the 2.54mm pitch and 1.6mm PCB thickness ensure compatibility. RoHS compliant and UL certified, this connector meets the highest industry standards. Perfect for board-to-board connections, it's a must-have for any electronic project.