| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90147-1112 |
| Color: | Black |
| Series: | 90147 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901471112 |
| SKU: | MOL90147-1112 |
90147-1112
| Heilind Number: | MOL90147-1112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90147-1112 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our C-Grid PC Board Connector. Designed for efficiency, this single-row connector features 12 circuits with durable tin (Sn) plating for reliable performance. Its vertical orientation and through-hole termination method ensure secure installation on your PCB. With a 3A amperage rating and 350V maximum voltage, it's suitable for signal applications. Constructed with high-quality materials like phosphor bronze and polyester, this connector offers a temperature range of -55 to 105°C, making it ideal for various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in the 90147 C-Grid series for seamless board-to-board connections in your projects.

