90147-1114

Heilind Number:MOL90147-1114
Manufacturer:Molex
Manufacturer Number:90147-1114
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 14 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1114
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471114
SKU:MOL90147-1114

Detailed Description

Enhance connectivity in your electronic projects with our C-Grid PC Board Connector. Designed for optimal performance, this single-row connector features 14 circuits with reliable tin plating for seamless signal transmission. Its vertical orientation and through-hole termination method ensure secure PCB attachment, while its durable construction, made of polyester and phosphor bronze, guarantees long-lasting use in various applications. With an operating temperature range of -55 to 105 °C and a maximum voltage of 350 V, this connector is suitable for a wide range of environments. RoHS compliant and lead-free process capable, it meets stringent quality standards for sustainable and eco-friendly manufacturing. Perfect for board-to-board connections, it's an essential component for your electronic assembly needs.