| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90147-1115 |
| Color: | Black |
| Series: | 90147 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901471115 |
| SKU: | MOL90147-1115 |
90147-1115
| Heilind Number: | MOL90147-1115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90147-1115 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance PCB connectivity with our C-Grid PC Board Connector, designed for vertical mounting in a single row configuration. With 15 tin-plated circuits, this connector ensures reliable signal transmission in a compact black housing. Featuring a pitch of 2.54mm and a maximum amperage of 3A, it is ideal for various signal applications. The phosphor bronze contacts offer durability, while the polyester material meets stringent flammability standards. With through-hole termination and a PCB retention feature, installation is secure and hassle-free. RoHS compliant, lead-free soldering compatible, and UL-certified, this connector guarantees high performance and safety in electronic assemblies. Perfect for Board to Board connections, it's a versatile solution for your connectivity needs.

