90147-1125

Heilind Number:MOL90147-1125
Manufacturer:Molex
Manufacturer Number:90147-1125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Single Row, Vertical, 25 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1125
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:25
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471125
SKU:MOL90147-1125

Detailed Description

Enhance your PCB connections with this C-Grid PC Board Connector. Featuring a single row layout with 25 circuits, it offers efficient signal transmission. The vertical orientation and through-hole termination method ensure secure installation on your board. With a durable polyester body and phosphor bronze contacts plated in tin, this connector guarantees reliable performance. Operating at temperatures ranging from -55 to 105 °C and with a maximum voltage of 350 V, it's suitable for various applications. RoHS-compliant and lead-free process-capable, it meets international standards for environmental responsibility. Perfect for board-to-board connections, this connector is a versatile and essential component for electronic projects.