90147-1132

Heilind Number:MOL90147-1132
Manufacturer:Molex
Manufacturer Number:90147-1132
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 32 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1132
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:32
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:32
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471132
SKU:MOL90147-1132

Detailed Description

Enhance your PCB connectivity with our C-Grid PC Board Connector, designed for vertical mounting with 32 circuits and efficient through-hole termination. Crafted with durable materials, this connector ensures reliable performance in demanding environments, with a 3A amperage rating and 350V maximum voltage. The single-row configuration, straight body orientation, and 2.54mm pitch make it suitable for signal applications. Featuring tin plating on phosphor bronze contacts, it guarantees secure and low-resistance connections. With a wide operating temperature range of -55 to 105°C and compliance with industry standards, this connector is a dependable choice for your board-to-board interconnect needs.