| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90147-1220 |
| Color: | Black |
| Series: | 90147 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V AC/DC |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901471220 |
| SKU: | MOL90147-1220 |
90147-1220
| Heilind Number: | MOL90147-1220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90147-1220 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our C-Grid PC Board Connector. This single-row, vertical component features 20 gold-plated circuits for reliable signal transmission. With a 3A capacity, it ensures efficient power delivery. Crafted with phosphor bronze contacts and a polyester housing, it guarantees durability in any application. Its through-hole termination method and straight body orientation make installation a breeze. Operating in a wide temperature range (-55 to 125°C) and with a maximum voltage of 350V AC/DC, it's suitable for various environments. RoHS compliant and UL certified, this connector meets international quality standards. Perfect for board-to-board connections, it's an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-29-0063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-29-0083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


