90147-1312

Heilind Number:MOL90147-1312
Manufacturer:Molex
Manufacturer Number:90147-1312
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 12 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1312
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:12
Mating Cycles:500
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471312
SKU:MOL90147-1312

Detailed Description

Enhance your PCB connectivity with our C-Grid PC Board Connector. Featuring a sleek vertical design, this single-row connector boasts 12 gold-plated circuits for optimal conductivity. With a robust amperage of 3A, it's perfect for signal transmission. Constructed with durable materials like phosphor bronze and polyester, it ensures reliability even in demanding environments. The through-hole termination method and 2.54mm pitch make installation a breeze. Meeting stringent safety standards, it offers a maximum voltage of 350V and complies with RoHS regulations. Trust in its performance with a 500 mating cycle durability. Perfect for board-to-board connections, this connector is a versatile solution for your electronic projects.