90147-1314

Heilind Number:MOL90147-1314
Manufacturer:Molex
Manufacturer Number:90147-1314
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 14 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1314
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:14
Mating Cycles:500
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471314
SKU:MOL90147-1314

Detailed Description

Enhance your PCB connections with our C-Grid PC Board Connector. Designed for efficiency, this single-row vertical connector features 14 gold-plated circuits, ensuring reliable signal transmission. With a 3A amperage and through-hole termination method, it offers secure and durable connectivity. Crafted from high-quality materials, including phosphor bronze contacts and polyester housing, it guarantees long-lasting performance. Suitable for a wide range of applications, this connector is UL and CSA certified, meeting stringent quality standards. Trust in its 500 mating cycles and RoHS compliance for peace of mind. Upgrade your PCB setup with this essential component for seamless operation.