90147-1325

Heilind Number:MOL90147-1325
Manufacturer:Molex
Manufacturer Number:90147-1325
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid PC Board Connector, Single Row, Vertical, 25 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90147-1325
Color:Black
Series:90147 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:25
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:25
Mating Cycles:500
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0901471325
SKU:MOL90147-1325

Detailed Description

Enhance your PCB connectivity with our C-Grid PC Board Connector. Featuring a sleek black design, this single-row connector boasts 25 circuits with gold plating for optimal performance. Its vertical orientation and through-hole termination method offer versatile installation options. Crafted from durable materials, including phosphor bronze and polyester, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a maximum voltage of 350V, it meets high standards for efficiency and safety. RoHS compliant and UL certified, it's a trusted choice for your electronic projects. Perfect for board-to-board connections, this connector guarantees secure and seamless integration in various applications. Upgrade your setup with this essential component for streamlined connectivity solutions.