| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90147-1330 |
| Color: | Black |
| Series: | 90147 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901471330 |
| SKU: | MOL90147-1330 |
90147-1330
| Heilind Number: | MOL90147-1330 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90147-1330 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid PC Board Connector, designed for seamless integration in electronic assemblies. Featuring a single-row, vertical configuration with 30 gold-plated circuits, it ensures reliable signal transmission. With a current rating of 3A and through-hole termination method, it offers robust performance. Crafted from durable materials and meeting stringent flammability standards, it guarantees safe operation. Suitable for signal applications, it boasts high mating cycle durability and complies with RoHS regulations for environmental responsibility. Elevate your board-to-board connections with this essential component.

