| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90148-1114 |
| Color: | Black |
| Series: | 90148 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901481114 |
| SKU: | MOL90148-1114 |
90148-1114
| Heilind Number: | MOL90148-1114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90148-1114 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00?m Tin (Sn), 14 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the C-Grid 90148-1114 right angle socket receptacle. Featuring a sleek black design, this component offers reliable signal transmission with its 14 phosphor bronze contacts and tin plating. With a 2.54mm pitch and through-hole termination, it ensures secure PCB mounting. Operating at a voltage of 350V AC/DC and an impressive temperature range of -55 to 125°C, it is suitable for a wide range of applications. UL and CSA certified, it guarantees quality and compliance. Upgrade your board-to-board connections with this high-performance socket receptacle.

