90148-1116

Heilind Number:MOL90148-1116
Manufacturer:Molex
Manufacturer Number:90148-1116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90148-1116
Color:Black
Series:90148 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0901481116
SKU:MOL90148-1116

Detailed Description

Enhance your circuitry with our C-Grid III Socket Receptacle, featuring 16 contacts for seamless signal transmission. Designed for through-hole termination, this connector ensures secure and reliable performance. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it meets high standards for connectivity. The black polyester housing and phosphor bronze contacts guarantee durability, while the tin plating offers excellent conductivity. Its vertical orientation and 1.6mm PCB thickness compatibility make it versatile for various applications. RoHS compliant and lead-free process capable, this connector prioritizes environmental responsibility without compromising on quality. Suitable for board-to-board connections, it's a must-have component for your electronic projects.