| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90148-1120 |
| Color: | Black |
| Series: | 90148 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901481120 |
| SKU: | MOL90148-1120 |
90148-1120
| Heilind Number: | MOL90148-1120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90148-1120 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00µm Tin (Sn), 20 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this versatile C-Grid socket receptacle. Designed for seamless integration, this component features 20 contacts with a 2.54mm pitch, making it ideal for signal transmission. Crafted with durable materials like phosphor bronze and polyester, it ensures reliable performance even in demanding environments. The right-angle orientation, along with the 1.6mm PCB thickness compatibility, offers flexibility in installation. With tin plating on the mating area, it guarantees efficient conductivity. UL and CSA agency certifications further attest to its quality and safety standards. Whether for commercial or industrial applications, this socket receptacle is a dependable choice for your connectivity needs.

