| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90148-1306 |
| Color: | Black |
| Series: | 90148 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901481306 |
| SKU: | MOL90148-1306 |
90148-1306
| Heilind Number: | MOL90148-1306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90148-1306 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80?m Gold (Au) Selective, 6 Circuits
More >>Specifications
Detailed Description
Introducing the C-Grid 90148 Series Right Angle PCB Socket Receptacle, designed for seamless board-to-board connections. Featuring six contacts with through-hole termination, this black polyester connector ensures reliable signal transmission with a 3A current rating and 350V AC/DC voltage. Its phosphor bronze contact material with gold plating guarantees optimal conductivity, while its rugged construction meets stringent operating standards from -55 to 125°C. With a mating cycle of 500, this RoHS-compliant connector offers durability and performance in various applications. Explore its features, including polarized mating, UL and CSA certifications, and compatibility with 1.6mm PCBs, making it a versatile choice for your electronic assemblies.

