90151-2104

Heilind Number:MOL90151-2104
Manufacturer:Molex
Manufacturer Number:90151-2104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2104
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.7 mm, .8 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94HB
Part Aliases:0901512104
SKU:MOL90151-2104

Detailed Description

Enhance your PCB connectivity with our C-Grid III PC Board Connector. This dual-row, vertical component features 4 circuits with tin (Sn) plating for optimal performance. With a durable black polyester body and phosphor bronze contacts, it ensures reliable signal transmission in a straight orientation. Its 2.54mm pitch and 3A amperage rating make it suitable for various applications, while its operating temperature range of -55 to 125°C guarantees versatility. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Whether you're designing for industrial machinery or consumer electronics, this connector is a dependable choice for your board-to-board connections.