90151-2106

Heilind Number:MOL90151-2106
Manufacturer:Molex
Manufacturer Number:90151-2106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2106
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.7 mm, .8 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94HB
Part Aliases:0901512106
SKU:MOL90151-2106

Detailed Description

Enhance your PCB connections with our C-Grid III PC Board Connector, featuring a dual-row, vertical design with 6 circuits for efficient signal transmission. The connector is meticulously crafted with tin (Sn) plating, ensuring reliable performance. With a current rating of 3 A, it's ideal for various electronic applications. Constructed with high-quality materials like phosphor bronze and polyester, this straight-bodied connector offers durability and stability. Its through-hole termination method and 2.54 mm pitch make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, it guarantees seamless functionality in diverse environments. RoHS-compliant and lead-free process capable, it meets stringent environmental standards. Upgrade your PCB systems with this versatile and dependable connector.