| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90151-2110 |
| Color: | Black |
| Series: | 90151 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 002 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94HB |
| Part Aliases: | 0901512110 |
| SKU: | MOL90151-2110 |
90151-2110
| Heilind Number: | MOL90151-2110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90151-2110 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III PC Board Connector, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III PC Board Connector. Featuring a dual-row design with 10 circuits, this connector is optimized for signal transmission. Its vertical orientation and through-hole termination method ensure secure and reliable connections. With a durable polyester body and phosphor bronze contacts plated with tin, it offers excellent performance in demanding environments. Operating within a wide temperature range of -55 to 125°C, it is suitable for various applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for board-to-board connections, this connector is a versatile solution for your connectivity needs.

