90151-2116

Heilind Number:MOL90151-2116
Manufacturer:Molex
Manufacturer Number:90151-2116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2116
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:16
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94HB
Part Aliases:0901512116
SKU:MOL90151-2116

Detailed Description

Enhance your PCB connectivity with our C-Grid III PC Board Connector. Featuring a dual-row design with 16 circuits, this connector ensures efficient signal transmission. Constructed with sturdy polyester and phosphor bronze materials, it offers reliable performance. The tin plating guarantees optimal conductivity, while the through-hole termination method simplifies installation. With a straight orientation and 2.54mm pitch, it's perfect for vertical mounting. Rated for 3A and 350V, it meets high voltage requirements. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Upgrade your electronic assemblies with this versatile and durable connector.