| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90151-2134 |
| Color: | Black |
| Series: | 90151 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 34 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Part Aliases: | 0901512134 |
| SKU: | MOL90151-2134 |
90151-2134
| Heilind Number: | MOL90151-2134 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90151-2134 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III PC Board Connector, Dual Row, Vertical, 34 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III PC Board Connector. Featuring a dual-row, vertical design with 34 circuits, this connector is essential for secure and efficient electronic connections. Its tin (Sn) plating ensures durability and reliable performance. With a straight body orientation and through-hole termination method, it's easy to install on your board. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. RoHS compliant and lead-free process capable, this connector prioritizes safety and environmental responsibility. Perfect for signal applications, it boasts a 2.54mm pitch and 3A amperage, meeting industry standards with high-quality phosphor bronze contacts. Trust in its polyester construction and 350V maximum voltage for seamless functionality in your electronic assemblies. Packaged in a convenient tube, it's ready for integration into your projects. Elevate your PCB design with this essential component.

