90151-2160

Heilind Number:MOL90151-2160
Manufacturer:Molex
Manufacturer Number:90151-2160
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 60 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2160
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:60
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Part Aliases:0901512160
SKU:MOL90151-2160

Detailed Description

Enhance your circuit connectivity with the C-Grid III PC Board Connector, designed for seamless integration in your electronic assemblies. This dual-row, vertical connector features 60 circuits with reliable tin (Sn) plating for efficient signal transmission. With a compact pitch of 2.54 mm and through-hole termination method, it ensures secure and stable connections on your PCB. Crafted from durable polyester and featuring phosphor bronze contacts, this connector is built to withstand demanding operating conditions. Its vertical orientation and 2.9 mm tail length make it suitable for space-saving designs. Perfect for applications requiring a 3 A current rating and up to 350 V maximum voltage, this connector guarantees optimal performance. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the C-Grid III for high-quality and dependable connectivity solutions.