| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90151-2204 |
| Color: | Black |
| Series: | 90151 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| PCB Thickness (Recommended): | 1.7 mm, .8 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94HB |
| Part Aliases: | 0901512204 |
| SKU: | MOL90151-2204 |
90151-2204
| Heilind Number: | MOL90151-2204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90151-2204 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III PC Board Connector, Dual Row, Vertical, 4 Circuits, Gold (Au) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III PC Board Connector. Designed for dual-row, vertical mounting, this connector features four circuits with gold plating for optimal signal transmission. With a 3A amperage and through-hole termination, it ensures reliable performance in a variety of applications. The black polyester body and phosphor bronze contacts guarantee durability, while the 2.54mm pitch allows for easy integration. Operating in temperatures ranging from -55 to 125°C, it's suitable for diverse environments. RoHS compliant and UL certified, this connector meets high industry standards for quality and safety. Ideal for board-to-board connections, it's a versatile solution for your electronic projects.

