90151-2230

Heilind Number:MOL90151-2230
Manufacturer:Molex
Manufacturer Number:90151-2230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 30 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2230
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:30
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.7 mm, .8 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0901512230
SKU:MOL90151-2230

Detailed Description

Enhance your PCB assembly with our C-Grid III PC Board Connector, featuring a dual-row design with 30 gold-plated circuits for optimal conductivity. Constructed with durable black polyester, this straight orientation connector offers a reliable 3A current rating. Ideal for through-hole termination, it ensures secure attachment on your board. With a pitch of 2.54mm, it guarantees precise signal transmission. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it meets industry standards for sustainability. Upgrade your connectivity with this versatile and efficient component.