90151-2260

Heilind Number:MOL90151-2260
Manufacturer:Molex
Manufacturer Number:90151-2260
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 60 Circuits, Gold (Au) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2260
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:60
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Part Aliases:90151-2260 0901512260
SKU:MOL90151-2260