90151-2314

Heilind Number:MOL90151-2314
Manufacturer:Molex
Manufacturer Number:90151-2314
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid III PC Board Connector, Dual Row, Vertical, 14 Circuits, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90151-2314
Color:Black
Series:90151 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Vertical
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:14
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Material Flammability Standard:94HB
Part Aliases:0901512314
SKU:MOL90151-2314

Detailed Description

Enhance your PCB connectivity with the C-Grid III PC Board Connector. Featuring a dual-row design with 14 gold-plated circuits, this vertical connector ensures reliable performance in signal transmission. With a 3A amperage rating and through-hole termination method, it guarantees secure and efficient connections. Made of durable polyester and phosphor bronze, it meets high-quality standards for flammability and material composition. Operating in a wide temperature range from -55 to 125°C, it is suitable for various applications. RoHS compliant and UL certified, it offers peace of mind for safety and environmental concerns. Elevate your PCB assembly with this versatile and dependable connector.