90152-2112

Heilind Number:MOL90152-2112
Manufacturer:Molex
Manufacturer Number:90152-2112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 1.00µm Tin (Sn), 12 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2112
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V AC/DC
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:No
Part Aliases:90152-2112 0901522112
SKU:MOL90152-2112