90152-2116

Heilind Number:MOL90152-2116
Manufacturer:Molex
Manufacturer Number:90152-2116
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2116
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Packaging:Tube
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:16
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Part Aliases:0901522116
SKU:MOL90152-2116

Detailed Description

Enhance your PCB connectivity with our C-Grid III Right Angle Connector. Featuring a sleek black design, this component offers 16 contacts in a 2-row configuration, perfect for signal applications. With a 3A amperage and 350V voltage rating, it ensures reliable performance. The through-hole termination method and 2.54mm pitch guarantee easy installation on your board. Constructed with durable materials like phosphor bronze and polyester, it withstands harsh operating conditions from -55 to 125°C. Tin plating on the contacts ensures optimal conductivity. RoHS compliant and lead-free process capable, it meets environmental standards. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.