| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90152-2140 |
| Color: | Black |
| Series: | 90152 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Maximum Voltage: | 350 V |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Mating Alignment: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Part Aliases: | 0901522140 |
| SKU: | MOL90152-2140 |
90152-2140
| Heilind Number: | MOL90152-2140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90152-2140 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Right Angle Pin Header. Designed for seamless integration, this component features a durable black polyester body with 40 contacts and a 2x20 configuration. With a 2.54mm pitch and 3A amperage, it delivers reliable performance for signal transmission. The Phosphor Bronze contacts, plated with tin, ensure optimal conductivity, while the through-hole termination method offers secure attachment to your board. Operating in a wide temperature range (-55 to 125°C) and RoHS compliant, this connector is suitable for various applications. Whether you're a professional or DIY enthusiast, trust in the quality and efficiency of our C-Grid III Pin Header for your projects.

