90152-2208

Heilind Number:MOL90152-2208
Manufacturer:Molex
Manufacturer Number:90152-2208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2208
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V AC/DC
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Stackable:Yes
Part Aliases:0901522208
SKU:MOL90152-2208

Detailed Description

Enhance your electronic connections with our Black Right Angle C-Grid III Connector. Designed for optimal performance, this component features Phosphor Bronze contacts and a durable Polyester body, ensuring reliability in any application. With a pitch of 2.54mm and a maximum voltage of 350V AC/DC, it's suitable for a wide range of signal transmission needs. Its two rows of eight contacts, gold-plated for superior conductivity, offer seamless connectivity. RoHS compliant and with a wide operating temperature range from -55 to 125°C, this connector is both environmentally friendly and versatile. Perfect for board-to-board connections in various industries, it guarantees high-quality performance and longevity.