90152-2214

Heilind Number:MOL90152-2214
Manufacturer:Molex
Manufacturer Number:90152-2214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90152-2214
Color:Black
Series:90152 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Material:Polyester
Orientation:Right Angle
Keying:No
Maximum Voltage:350 V
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:2.54 mm
Glow Wire Capable:No
Part Aliases:0901522214
SKU:MOL90152-2214

Detailed Description

Enhance your PCB connectivity with our C-Grid III Right Angle Header. Designed for optimal performance, this black connector features 14 contacts in a 2-row configuration, ensuring seamless signal transmission. With a pitch of 2.54mm and a current rating of 3A, it offers reliable power delivery. The phosphor bronze contact material with gold plating guarantees durability and efficient conductivity. Suitable for through-hole termination, this connector is ideal for various circuit applications. Its polyester body, operating temperature range of -55 to 125°C, and compliance with RoHS standards make it a versatile and environmentally friendly choice. Upgrade your board-to-board connections with this high-quality component.